
* Images are for reference only
GBPC1004
Extended
- Manufacturer
- SURGE
- MFR.Part #
- GBPC1004
- JLCPCB Part #
- C3590902
- Package
- GBPC
- Description
- -65℃~+150℃@(Tj) 1.1V@5A 10A 200A 400V 5uA@400V Single-Phase Rectifier GBPC Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0214
200+
$2.3313
500+
$2.2492
1000+
$2.2090
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →