
* Images are for reference only
MAL214061102E3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- MAL214061102E3
- JLCPCB Part #
- C4155315
- Package
- Plugin,D16xL33.5mm
- Description
- -55℃~+125℃ 1000uF 16mm 33.5mm 4000hrs@125℃ 50V 7.5mm 850mA@100Hz ±20% 插件,D16xL33.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4009
200+
$0.9305
500+
$0.8968
1000+
$0.8807