This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RJA471M1HBK-1320S

Extended
Manufacturer
SURGE
MFR.Part #
RJA471M1HBK-1320S
JLCPCB Part #
C5112874
Package
Plugin,D12.5xL22mm
Description
-55℃~+105℃ 12.5mm 2000hrs@105℃ 22mm 470uF 50V 590mA@120Hz 5mm ±20% Plugin,D12.5xL22mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A001
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 300

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5978
300+ $0.2321
600+ $0.2240
900+ $0.2192

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons