
* Images are for reference only
CMPPAC310V684K22.5S5
Extended
- Manufacturer
- SURGE
- MFR.Part #
- CMPPAC310V684K22.5S5
- JLCPCB Part #
- C3299950
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 310V 680nF X2 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7134
200+
$0.2764
500+
$0.2668
1000+
$0.2619
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?