
* Images are for reference only
CMPPAC310V224K22.5S5
Extended
- Manufacturer
- SURGE
- MFR.Part #
- CMPPAC310V224K22.5S5
- JLCPCB Part #
- C3299222
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+105℃ 220nF 310V X2 Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1341
200+
$0.4388
500+
$0.4243
1000+
$0.4162
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?