
* Images are for reference only
SMAJ64A
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- SMAJ64A
- JLCPCB Part #
- C5119187
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 103V 3.9A 400W 5uA 64V 81.8V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1670
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1670
In-stock Item Pricing
Qty Unit Price
1+
$0.0349
200+
$0.0270
600+
$0.0227
2000+
$0.0198
10000+
$0.0174
20000+
$0.0163
Related Products
Welcome back, may I help you?