This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

P6KE43A

Extended
Manufacturer
SUNMATE Elec
MFR.Part #
P6KE43A
JLCPCB Part #
C5142815
Package
DO-15
Description
-65℃~+175℃ 10.1A 36.8V 45.2V 59.3V 5uA 600W@10/1000us TVS Unidirectional DO-15 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1367

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1349

In-stock Item Pricing

Qty Unit Price
1+ $0.0492
100+ $0.0389
300+ $0.0336
2000+ $0.0290
4000+ $0.0260
10000+ $0.0244

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons