
* Images are for reference only
5KP36CA
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 5KP36CA
- JLCPCB Part #
- C18221538
- Package
- R-6
- Description
- -55℃~+175℃ 36V 46V 58.1V 5kW@10/1000us 5uA 86.1A@10/1000us Bidirectional TVS R-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 224
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 221
In-stock Item Pricing
Qty Unit Price
1+
$0.5991
10+
$0.4883
30+
$0.4321
100+
$0.3775
400+
$0.3518
800+
$0.3341
Related Products
Welcome back, may I help you?