
* Images are for reference only
2EZ43D5
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 2EZ43D5
- JLCPCB Part #
- C388146
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 1.5kΩ 2W 35Ω 40.85V~45.15V 43V 500nA@32.7V DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2994
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2994
In-stock Item Pricing
Qty Unit Price
1+
$0.0466
100+
$0.0374
300+
$0.0327
3000+
$0.0269
6000+
$0.0242
9000+
$0.0228
Related Products
Welcome back, may I help you?