
* Images are for reference only
2EZ36D5
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 2EZ36D5
- JLCPCB Part #
- C388144
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 1kΩ 25Ω 2W 36V 500nA DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2556
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2556
In-stock Item Pricing
Qty Unit Price
1+
$0.0447
100+
$0.0354
300+
$0.0309
3000+
$0.0269
6000+
$0.0241
9000+
$0.0227
Related Products
Welcome back, may I help you?