
* Images are for reference only
1.5SMC440CA
Extended
- Manufacturer
- SUNMATE Elec
- MFR.Part #
- 1.5SMC440CA
- JLCPCB Part #
- C5310920
- Package
- DO-214AB(SMC)
- Description
- -55℃~+150℃ 1.5kW@8/20us 2.5A 376V 462V 5uA 600V Bidirectional TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 161
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 161
In-stock Item Pricing
Qty Unit Price
1+
$0.2763
50+
$0.2191
150+
$0.1945
500+
$0.1542
2500+
$0.1405
5000+
$0.1323
Related Products
Welcome back, may I help you?