
* Images are for reference only
SU-8AWB
Extended
- Manufacturer
- DLL
- MFR.Part #
- SU-8AWB
- JLCPCB Part #
- C20618031
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1A 1x8P 30V 8 8P Auxiliary Solder Pin LCP Phosphor bronze SU Surface Mount, Right Angle Tin UL94V-0 maize-yellow SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5618
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 5618
In-stock Item Pricing
Qty Unit Price
1+
$0.1320
50+
$0.1152
150+
$0.1081
500+
$0.0991
2500+
$0.0951
4000+
$0.0928
Related Products
Welcome back, may I help you?