
* Images are for reference only
PHDS-24A
Extended
- Manufacturer
- DLL
- MFR.Part #
- PHDS-24A
- JLCPCB Part #
- C22435811
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 12 2 24P 250V 2mm 2mm 2x12P 3A Brass PA Through Hole Tin UL94V-0 White Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 237
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 237
In-stock Item Pricing
Qty Unit Price
1+
$0.2266
50+
$0.1780
150+
$0.1571
500+
$0.1310
2500+
$0.1194
5000+
$0.1125
Related Products
Welcome back, may I help you?