
* Images are for reference only
4.2-12A-12
Extended
- Manufacturer
- DLL
- MFR.Part #
- 4.2-12A-12
- JLCPCB Part #
- C22391022
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 12P 2 2x6P 300V 4.2mm 4.2mm 6 9A Brass PBT Through Hole Tin UL94V-0 White Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 750
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 750
In-stock Item Pricing
Qty Unit Price
1+
$0.3848
10+
$0.3365
30+
$0.3156
100+
$0.2898
500+
$0.2786
1000+
$0.2705
Related Products