
* Images are for reference only
STTH6010W
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH6010W
- JLCPCB Part #
- C262978
- Package
- DO-247
- Description
- 1 Independent 1kV 20uA@1kV 2V@60A 400A 60A 61ns DO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3033
10+
$4.5171
30+
$4.0484
100+
$3.5764
500+
$3.3573
1000+
$3.2590
Related Products
Welcome back, may I help you?