
* Images are for reference only
STTH1512W
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH1512W
- JLCPCB Part #
- C262970
- Package
- DO-247
- Description
- 1 Independent 1.2kV 15A 15uA@1.2kV 2.1V@15A 200A 53ns DO-247 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4813
10+
$3.0029
30+
$2.7177
90+
$2.4294
510+
$2.2973
960+
$2.2360
1920+
$2.2103
Related Products
Welcome back, may I help you?