
* Images are for reference only
Z0405MH
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- Z0405MH
- JLCPCB Part #
- C5269135
- Package
- IPAK
- Description
- -40℃~+125℃ 1.3V 15A 4A 500mW 5mA 5mA 600V IPAK Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 58
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.3062
10+
$0.2998
30+
$0.2949
100+
$0.2917
Related Products
Welcome back, may I help you?