
* Images are for reference only
VNQ860TR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNQ860TR-E
- JLCPCB Part #
- C2971271
- Package
- SOIC-20-300mil
- Description
- -40℃~+150℃ 250mA 270mΩ 4 5.5V~36V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Over Temperature Protection SOIC-20-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.4105
10+
$4.6300
30+
$4.1556
100+
$3.7566
Related Products
Welcome back, may I help you?