
* Images are for reference only
STM32F746NGH6G
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32F746NGH6G
- JLCPCB Part #
- C1345542
- Package
- TFBGA-216
- Description
- -40℃~+85℃ 1.7V~3.6V 12bit 12bit 168 1MB 216MHz 32 Bit 320KB ARM Cortex-M7 Built-in FLASH TFBGA-216 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 960
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.0711
200+
$9.7030
500+
$9.3626
960+
$9.1932
Related Products
Welcome back, may I help you?