
* Images are for reference only
VNQ690SP-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNQ690SP-E
- JLCPCB Part #
- C1556846
- Package
- PowerSO-10
- Description
- -40℃~+150℃ 10A 4 6V~36V 90mΩ Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8865
200+
$1.1179
500+
$1.0776
1000+
$1.0583
Welcome back, may I help you?