
* Images are for reference only
LD1117V33-DG
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LD1117V33-DG
- JLCPCB Part #
- C3744836
- Package
- TO-220
- Description
- -40℃~+125℃@(Tj) 1 1.2V@(800mA) 100uV 15V 3.3V 5mA 75dB@(120Hz) 800mA Fixed Over Current Protection、Over Temperature Protection、Thermal Shutdown Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7485
10+
$0.6042
30+
$0.5321
100+
$0.4616
500+
$0.4183
1000+
$0.3959
Related Products
Welcome back, may I help you?