
* Images are for reference only
VNQ660SPTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNQ660SPTR-E
- JLCPCB Part #
- C2150039
- Package
- PowerSO-10
- Description
- -40℃~+150℃ 4 40mΩ 6A 6V~36V Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Undervoltage Protection(UVP)、Overcurrent Protection(OCP)、Overtemperature protection (OTP) PowerSO-10 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8979
10+
$12.3482
30+
$11.3978
100+
$10.5677
Related Products
Welcome back, may I help you?