
* Images are for reference only
VNI8200XPTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNI8200XPTR
- JLCPCB Part #
- C2149987
- Package
- PowerSSO-36
- Description
- -40℃~+125℃ 10.5V~36V 110mΩ 700mA 8 Active High High Side Switch 过压保护、欠压锁定、反向电压保护、集成电荷泵、Overcurrent Protection、Over temperature protection、Short-Circuit Protection PowerSSO-36 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$16.2314
10+
$15.5034
30+
$14.2438
100+
$13.1436
Welcome back, may I help you?