
* Images are for reference only
VND5E025AKTR-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VND5E025AKTR-E
- JLCPCB Part #
- C503079
- Package
- SOP-24-EP-300mil
- Description
- -40℃~+150℃ 2 25mΩ 4.5V~28V 43A Active High High Side Switch SOP-24-EP-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5159
10+
$3.4386
30+
$3.3854
100+
$3.3338
Related Products
Welcome back, may I help you?