
* Images are for reference only
L9825
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L9825
- JLCPCB Part #
- C1556601
- Package
- SOIC-20-EP-11mm
- Description
- -40℃~+150℃ 1A 45V 750mΩ 8 Active High、Active Low Low Side Switch SOIC-20-EP-11mm Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 310
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4918
310+
$0.9650
620+
$0.9312
930+
$0.9152
Related Products
Welcome back, may I help you?