
* Images are for reference only
VNB35NV04-E
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VNB35NV04-E
- JLCPCB Part #
- C1556705
- Package
- D2PAK
- Description
- -40℃~+150℃ 0V~6V 1 10mΩ Active High High Side Switch D2PAK Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1677
10+
$2.6876
30+
$2.3874
100+
$2.0792
500+
$1.9411
1000+
$1.8801
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?