
* Images are for reference only
STGP10NC60H
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STGP10NC60H
- JLCPCB Part #
- C17465943
- Package
- TO-220
- Description
- -55℃~+150℃@(Tj) 14.2ns 19.2nC 2.5V@15V,5A 20A 600V 60W 72ns TO-220 IGBT Transistors / Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4729
200+
$1.7850
500+
$1.7256
1000+
$1.6966
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?