
* Images are for reference only
LM4040DELT-3.0
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LM4040DELT-3.0
- JLCPCB Part #
- C5267765
- Package
- SOT-23-3L
- Description
- -40℃~+125℃ 10uVp-p 15mA 25uA 3V 70ppm/℃ 95uVrms Fixed Parallel ±1% SOT-23-3L Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.4785
10+
$0.4672
30+
$0.4608
100+
$0.4528
Related Products
Welcome back, may I help you?