
* Images are for reference only
VIPER317HDTR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- VIPER317HDTR
- JLCPCB Part #
- C3093848
- Package
- SO-16
- Description
- -40℃~+150℃@(Tj) 132kHz 1W 4.5V~30V 800V Boost、Flyback、Buck、Buck-Boost Non-Isolated Over Voltage Protection、Short Circuit Protection、Over Temperature Protection SO-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.9727
10+
$5.1141
30+
$4.6035
100+
$4.0881
500+
$3.8497
1000+
$3.7434
Related Products
Welcome back, may I help you?