
* Images are for reference only
TSX7192IYDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSX7192IYDT
- JLCPCB Part #
- C2058758
- Package
- SO-8
- Description
- -40℃~+125℃ 16V 19nV/√Hz@10kHz 2 2.5V/us 2.5uV/℃ 2.7V~16V 200pA 200pA 200uV 69mA 850uA 98dB 9MHz Rail-to-Rail Input, Rail-to-Rail Output SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$4.2604
10+
$3.6242
30+
$3.2473
100+
$2.8639
500+
$2.6884
1000+
$2.6094
Welcome back, may I help you?