
* Images are for reference only
LED7707TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- LED7707TR
- JLCPCB Part #
- C2678559
- Package
- VFQFPN-24(4x4)
- Description
- -40℃~+150℃ 2% 250kHz~1MHz 36V 4.5V~36V 6 85mA Boost Built-in DC-DC Over Voltage Protection、Over-Temperature Protection (OTP) PWM VFQFPN-24(4x4) LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$4.4668
10+
$3.8229
30+
$3.4405
100+
$3.0532
500+
$2.8741
1000+
$2.7934
Related Products
Welcome back, may I help you?