
* Images are for reference only
TSX561AIYLT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSX561AIYLT
- JLCPCB Part #
- C2965221
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.1V/us 100pA 12uV/℃ 18V 1pA 220uA 3V~16V 4.3mA 55nV/√Hz@1kHz 600uV 84dB 900kHz Rail-to-Rail Input SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$1.4930
10+
$1.4593
30+
$1.4385
100+
$1.4160
Related Products
Welcome back, may I help you?