
* Images are for reference only
M24M02E-FMN6TP
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24M02E-FMN6TP
- JLCPCB Part #
- C22143988
- Package
- SO-8
- Description
- -40℃~+85℃ 1.6V~5.5V 1MHz 200 Years 2Mbit 4,000,000 Cycles 4ms Hardware write protection function、Software write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1B1
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$1.7177
10+
$1.6742
30+
$1.6452
100+
$1.6146
Related Products
Welcome back, may I help you?