This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSV633AIST

Extended
Manufacturer
STMicroelectronics
MFR.Part #
TSV633AIST
JLCPCB Part #
C2057858
Package
MiniSO-10
Description
-40℃~+125℃ 1.5V~5.5V 1mV 1pA 1pA 1uV/℃ 2 340V/ms 35mA 5.5V 60nV/√Hz@1kHz 60uA 74dB 880kHz Rail-to-Rail Input, Rail-to-Rail Output MiniSO-10 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0476
200+ $0.4065
500+ $0.3921
1000+ $0.3840

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons