
* Images are for reference only
M24256-BWMW6G
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- M24256-BWMW6G
- JLCPCB Part #
- C19473747
- Package
- SO-8
- Description
- -40℃~+85℃ 1,000,000 cycles 2.5V~5.5V 256Kbit 40 Years 5ms I2C SO-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4807
180+
$0.9913
540+
$0.9576
990+
$0.9415
Related Products
Welcome back, may I help you?