
* Images are for reference only
TSM101ACD
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSM101ACD
- JLCPCB Part #
- C472616
- Package
- SO-8
- Description
- -20℃~+80℃@(Ta) 1.24V 100ppm/℃ 10mA 2mA 4.5V~32V Fixed Series ±1% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$2.4516
10+
$2.0570
30+
$1.8089
100+
$1.5560
500+
$1.4417
1000+
$1.3917
Related Products
Welcome back, may I help you?