
* Images are for reference only
STCH03TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STCH03TR
- JLCPCB Part #
- C2970185
- Package
- SO-8
- Description
- -25℃~+125℃@(Tj) 11.5V~23V 196kHz 50% 650V Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) QR Secondary-Side Feedback SO-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6042
10+
$1.3610
30+
$1.2096
100+
$1.0533
500+
$0.9841
1000+
$0.9535
Welcome back, may I help you?