
* Images are for reference only
TSM1012IDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSM1012IDT
- JLCPCB Part #
- C222361
- Package
- SO-8
- Description
- -40℃~+105℃@(Ta) 1.25V 2.5mA 4.5V~28V Fixed Series ±1% SO-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4576
10+
$1.2128
30+
$1.0791
100+
$0.9277
500+
$0.8601
1000+
$0.8295
Related Products
Welcome back, may I help you?