
* Images are for reference only
ITA6V1U1
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- ITA6V1U1
- JLCPCB Part #
- C2965332
- Package
- SOIC-8
- Description
- 1.5nF 10uA 12V 25A@8/20us 300W 5V 6 6.51V Bidirectional IEC 61000-4-2 TVS SOIC-8 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6252
200+
$1.0163
500+
$0.9809
1000+
$0.9632
Related Products
Welcome back, may I help you?