This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TSM1011ID

Extended
Manufacturer
STMicroelectronics
MFR.Part #
TSM1011ID
JLCPCB Part #
C1530607
Package
SOP-8
Description
0℃~+105℃@(Ta) 4.5V~28V Fixed Series ±0.5% SOP-8 Power Management - Specialized ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3549
200+ $0.1373
500+ $0.1326
1000+ $0.1302

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons