
* Images are for reference only
TSB612IDT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TSB612IDT
- JLCPCB Part #
- C4367839
- Package
- SO-8
- Description
- -40℃~+125℃ 1 1.8uV/℃ 115dB 180V/ms 1mV 2.7V~36V 28mA 36V 37nV/√Hz@1kHz 560kHz 5nA 5nA 92uA Rail-to-Rail Output SO-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.8702
10+
$0.8510
30+
$0.8381
100+
$0.8253
Related Products
Welcome back, may I help you?