
* Images are for reference only
STM32L082KZU6
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L082KZU6
- JLCPCB Part #
- C1339784
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+85℃ 1.8V~3.6V 12bit 12bit 192KB 20KB 23 32 Bit 32MHz 6KB ARM Cortex-M0+ Built-in FLASH UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2940
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$7.7375
10+
$7.5522
30+
$7.4282
100+
$7.3041
Related Products
Welcome back, may I help you?