
* Images are for reference only
STM32L412KBU6TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STM32L412KBU6TR
- JLCPCB Part #
- C3225636
- Package
- UFQFPN-32(5x5)
- Description
- -40℃~+85℃ 1.71V~3.6V 128KB 12bit 26 32 Bit 40KB 80MHz ARM Cortex-M4 Built-in FLASH UFQFPN-32(5x5) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991a2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9247
200+
$4.2281
500+
$4.0799
1000+
$4.0058
Related Products
Welcome back, may I help you?