
* Images are for reference only
TS862IPT
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS862IPT
- JLCPCB Part #
- C3000003
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1pA 1pA 2 2.7V~10V 3mV 500ns 65dB 6uA 6uV/℃ CMOS Push-pull Rail-to-Rail Input TSSOP-8 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5572
10+
$0.5443
30+
$0.5363
100+
$0.5283
Related Products
Welcome back, may I help you?