
* Images are for reference only
1.5KE200A
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- 1.5KE200A
- JLCPCB Part #
- C3719472
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 171V 190V 1uA 28A@8/20us 353V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4414
10+
$0.3512
30+
$0.3125
100+
$0.2642
Related Products
Welcome back, may I help you?