
* Images are for reference only
TS4061AILT-1.225
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS4061AILT-1.225
- JLCPCB Part #
- C2156784
- Package
- SOT-23-3
- Description
- -40℃~+85℃@(Ta) 1.225V 10uA 10uVp-p 15mA 35ppm/℃ 7.5uA 95uVrms Fixed Parallel ±0.1% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.9088
10+
$1.6011
30+
$1.4087
100+
$1.2116
500+
$1.1219
1000+
$1.0834
Welcome back, may I help you?