
* Images are for reference only
L9333MD-TR
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L9333MD-TR
- JLCPCB Part #
- C155651
- Package
- SOIC-20-300mil
- Description
- -40℃~+150℃ 1.7Ω 4 4.5V~32V Active High Low Side Switch Overcurrent Protection、Over temperature protection SOIC-20-300mil Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1396
10+
$4.4537
30+
$4.0450
100+
$3.6316
500+
$3.4409
1000+
$3.3559
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?