
* Images are for reference only
TS4061AICT-1.25
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- TS4061AICT-1.25
- JLCPCB Part #
- C5267733
- Package
- SOT-323
- Description
- -40℃~+85℃@(Ta) 1.25V 10uA 10uVp-p 15mA 35ppm/℃ 7.5uA 95uVrms Fixed Parallel ±0.1% SOT-323 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$1.5018
10+
$1.2601
30+
$1.1280
100+
$0.9040
500+
$0.8363
1000+
$0.8073
Welcome back, may I help you?