
* Images are for reference only
STTH302RL
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- STTH302RL
- JLCPCB Part #
- C2970410
- Package
- DO-201AD
- Description
- 200V 35ns 3A 3uA@200V 950mV@3A DO-201AD Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2380
50+
$0.1882
150+
$0.1668
500+
$0.1402
2500+
$0.1283
5000+
$0.1213
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?