
* Images are for reference only
L78L06ABZ
Extended
- Manufacturer
- STMicroelectronics
- MFR.Part #
- L78L06ABZ
- JLCPCB Part #
- C2924608
- Package
- TO-92-3
- Description
- -40℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 30V 46dB@(120Hz) 50uV 6V 6mA Fixed Over Temperature Protection、Short Circuit Protection Positive TO-92-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 131
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0705
50+
$0.0688
150+
$0.0676
500+
$0.0665
Related Products
Welcome back, may I help you?